RRL035P03FRATR


image shown is a representation only
Description:
P-CH 30V 3,5A 36mOhm TUMT6
Supplier:
ROHM
Matchcode:
RRL035P03FRATR
Rutronik No.:
TMOS6102
Unit Pack:
3000
MOQ:
3000
package:
TUMT6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 3,5 A
- RDS(on)at 10V
- 36 mOhm
- Q(g)
- 8 nC
- P(tot)
- 1 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- TUMT6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.