RRE02VSM6STR
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM RRE02VSM6STR](https://www.rutronik24.com/pim/klgr/medium/DLGL.jpg)
image shown is a representation only
Description:
RECTIF.-DIODE 0,2A 600V TUMD2SM
Supplier:
ROHM
Matchcode:
RRE02VSM6S
Rutronik No.:
DLGL6229
Unit Pack:
3000
MOQ:
6000
package:
TUMD2SM
Packaging:
REEL
- I(F)
- 0,2 A
- V(RRM)
- 600 V
- U(F)
- 0,97 V
- T(j)max
- 150 °C
- I(FSM)
- 1 A
- Automotive
- NO
- Package
- TUMD2SM
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.