RR274EA-400TR


image shown is a representation only
Description:
RECTIF DIODE 0,5A 400V TSMD5
Supplier:
ROHM
Matchcode:
RR274EA-400
Rutronik No.:
DLGL6444
Unit Pack:
3000
MOQ:
3000
package:
TSMD5
Packaging:
REEL
- I(F)
- 0.5 A
- V(RRM)
- 400 V
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- I(FSM)
- 8 A
- Automotive
- NO
- Package
- TSMD5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.