RQ5E025SNTL


image shown is a representation only
Description:
N-CH 30V 2.5A 50mOhm TSMT3
Supplier:
ROHM
Matchcode:
RQ5E025SNTL
Rutronik No.:
LVMOS1459
Unit Pack:
3000
MOQ:
3000
package:
TSMT3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 2.5 A
- RDS(on)at 10V
- 50 mOhm
- Q(g)
- 2.9 nC
- P(tot)
- 1.0 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TSMT3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.