RQ3C150BCTB
Description:
P-CH 20V 37A 6,mOhm HSMT8
Supplier:
ROHM
Matchcode:
RQ3C150BCTB
Rutronik No.:
STDMOS1020
Unit Pack:
3000
MOQ:
3000
package:
HSMT8
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 37 A
- RDS(on)at 10V
- 6.7 mOhm
- Q(g)
- 60 nC
- P(tot)
- 20 W
- R(thJC)
- 6.2 K/W
- Automotive
- NO
- Package
- HSMT8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.