RPT-37PB3F


image shown is a representation only
Description:
PHOTOTRANSISTOR TOP VIEW TYPE
Supplier:
ROHM
Matchcode:
RPT-37PB3F
Rutronik No.:
IR3946
Unit Pack:
2000
MOQ:
2000
package:
T 1
Packaging:
BULK
- Type
- PHOTOTRANS
- Max.sensitivity
- 800 nm
- Sens.range min
- 150 nm
- Sens.range max.
- 72 nm
- Rise/Fall time
- 10 ns
- Package
- T 1
- SMD/THT
- THT
- Detection angle
- 5 °
- Dark current
- 2 nA
- Packaging
- BULK
- Automotive
- NO
- V(CEO)
- 32 V
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.