RPR-220
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
REFLECTIVE SENSOR
Supplier:
ROHM
Matchcode:
RPR-220
Rutronik No.:
ICINOS4526
Unit Pack:
500
MOQ:
500
package:
THT
Packaging:
REEL
- If
- 50 mA
- Top(max)
- 85 °C
- V(R)
- 5 V
- V(CEO)
- 30 V
- I(C)
- 30 mA
- Top(min)
- -25 °C
- Mounting
- THT
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.