RPM872-H14E2A
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM RPM872-H14E2A](https://www.rutronik24.com/pim/klgr/medium/IR.jpg)
image shown is a representation only
Description:
IRDA INFRARED MODULE A
Supplier:
ROHM
Matchcode:
RPM872-H14E2A
Rutronik No.:
IR4225
Unit Pack:
2500
MOQ:
2500
package:
SPECIAL
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- SIDE VIEW
- Transfer rate
- 115,2 KBit/s
- P(tot)
- 100000000 nW
- Vertical angel
- 30 Degree
- Horizontal ange
- 30 Degree
- U(cc) max
- 3,6 V
- U(cc) min
- 2,0 V
- T(A) min
- -30 °C
- T(A) max
- 85 °C
- Packaging
- REEL
- Automotive
- NO
- Package
- SPECIAL
- Rise/Fall time
- 100ns
- Wavelength
- 870 nm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.