RPI-352


image shown is a representation only
Description:
Photomicrosensor Transmissive
Supplier:
ROHM
Matchcode:
RPI-352
Rutronik No.:
IR1367
Unit Pack:
1000
MOQ:
1000
package:
THT
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 5 V
- Vcc(max)
- 30 V
- If
- 50 mA
- Top(max)
- 85 °C
- Top(min)
- -25 °C
- Mounting
- THT
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.