RPI-243
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM RPI-243](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-rpi-243.jpg)
image shown is a representation only
Description:
Photomicrosensor Transmissive
Supplier:
ROHM
Matchcode:
RPI-243
Rutronik No.:
ICINOS1013
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- t rise
- 10 µs
- t fall
- 10 µs
- Gap width
- 2 mm
- If
- 50 mA
- Top(max)
- 85 °C
- Top(min)
- -30 °C
- Mounting
- THT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.