RPI-0226


image shown is a representation only
Description:
Photointerrupter Double Mold T
Supplier:
ROHM
Matchcode:
RPI-0226
Rutronik No.:
ICINOS1465
Unit Pack:
2000
MOQ:
2000
package:
SMD
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- t rise
- 30 µs
- t fall
- 30 µs
- Gap width
- 2 mm
- Vcc(min)
- 4,5 V
- Vcc(max)
- -30 V
- If
- 50 mA
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.