RN771VFHTE-17


image shown is a representation only
Description:
SI-PIN-DIODE 0,9PF 50V UMD3
Supplier:
ROHM
Matchcode:
RN771VFHTE-17
Rutronik No.:
DSGL6494
Unit Pack:
3000
MOQ:
3000
package:
UMD3
Packaging:
REEL
- Technology
- Si
- V(RRM)
- 50 V
- IF(AV)
- 0.005 A
- I(FSM)
- 0.05 A
- V(F)
- 1 V
- Mounting
- SMD
- Automotive
- NO
- Package
- UMD3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.