RN731VTE-17


image shown is a representation only
Description:
SI-PIN-DIODE 0,4PF 50V UMD2
Supplier:
ROHM
Matchcode:
RN731V - TECHNISAT
Rutronik No.:
DSGL5518
Unit Pack:
3000
MOQ:
3000
package:
SOD323
Packaging:
REEL
- Technology
- PIN
- V(RRM)
- 50 V
- IF(AV)
- 0.05 A
- V(F)
- 1.0 V
- T(j)min
- -55 °C
- T(j)max
- 125 °C
- Automotive
- NO
- Package
- SOD323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.