RJP020N06T100


image shown is a representation only
Description:
N-CHAN.MOS-FET+ESD 2A 60V MPT3
Supplier:
ROHM
Matchcode:
RJP020N06
Rutronik No.:
TMOSS6574
Unit Pack:
1000
MOQ:
1000
package:
MPT3
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 2 A
- RDS(on)at 10V
- 165 mOhm
- P(tot)
- 0.5 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- MPT3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.