RJK005N03T146
Description:
N-CH MOSFET+ESD 30V 0,5 SMT3
Supplier:
ROHM
Matchcode:
RJK005N03
Rutronik No.:
TMOSS6520
Unit Pack:
3000
MOQ:
3000
package:
SMT3
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 0.5 A
- RDS(on)at 10V
- 400 mOhm
- Q(g)
- 2 nC
- P(tot)
- 0.2 W
- R(thJC)
- 625 K/W
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SMT3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.