RGWX5TS65DHRC11


image shown is a representation only
Description:
High-Speed Fast Switching Type
Supplier:
ROHM
Matchcode:
RGWX5TS65DHRC11
Rutronik No.:
IGBT3251
Unit Pack:
1
MOQ:
1
package:
TO247NNP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 75 A
- V(CEsat)
- 1.5 V
- Package
- TO247NNP
- Bodydiode
- FRD
- P(tot)
- 348 W
- Automotive
- AEC-Q(101)
- t(r)
- 17 nS
- td(off)
- 263 nS
- td(on)
- 57 nS
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 26 weeks
High-Speed Fast Switching Type, 650V 40A, FRD Built-in, TO-247N, Field Stop Trench IGBT for Automotive
RGWX5TS65DHR is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inverter. This product complies AEC-Q101 qualification. The RGW series features high-speed switching, contributing to higher efficiency of applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.