RGWX5TS65DGC13


image shown is a representation only
Description:
IGBT 650V 75A 1,5V TO-247N
Supplier:
ROHM
Matchcode:
RGWX5TS65
Rutronik No.:
IGBT3290
Unit Pack:
600
MOQ:
600
package:
TO247NNP
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 75 A
- V(CEsat)
- 1.5 V
- Package
- TO247NNP
- Bodydiode
- No
- P(tot)
- 174 W
- Automotive
- NO
- t(r)
- 32 nS
- td(off)
- 229 nS
- td(on)
- 64 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TRENCH
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.