RGTV60TS65GC11
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM RGTV60TS65GC11](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-rgtv60ts65gc11.jpg)
image shown is a representation only
Description:
IGBT 650V 30A 1,5V TO-247N
Supplier:
ROHM
Matchcode:
RGTV60TS65GC11
Rutronik No.:
IGBT2567
Unit Pack:
30
MOQ:
450
package:
TO247NP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 60 A
- V(CEsat)
- 1,5 V
- Package
- TO247NP
- Bodydiode
- NO
- P(tot)
- 194 W
- Automotive
- NO
- t(r)
- 12 nS
- td(off)
- 105 nS
- td(on)
- 33 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TRENCH
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
650V 30A Field Stop Trench IGBT - RGTV60TS65
RGTV60TS65 is a IGBT with low collector - emitter saturation voltage, suitable for PFC, Solar Inverter, UPS, Welding, IH applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.