RGT40NL65DGTL


image shown is a representation only
Description:
IGBT 650V 20A 1,65V TO-262
Supplier:
ROHM
Matchcode:
RGT40NL65DGTL
Rutronik No.:
IGBT3138
Unit Pack:
1000
MOQ:
1000
package:
TO263LP
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 20 A
- V(CEsat)
- 1.65 V
- Package
- TO263LP
- Bodydiode
- Yes
- P(tot)
- 161 W
- Automotive
- NO
- t(r)
- 27 nS
- td(off)
- 75 nS
- td(on)
- 22 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Technology
- Trench
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.