RGT16BM65DTL


image shown is a representation only
Description:
IGBT 650V 8A 1.65V TO-252
Supplier:
ROHM
Matchcode:
RGT16BM65DTL
Rutronik No.:
IGBT2741
Unit Pack:
2500
MOQ:
2500
package:
TO252MP
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 8 A
- V(CEsat)
- 1.65 V
- Package
- TO252MP
- Bodydiode
- Yes
- P(tot)
- 47 W
- Automotive
- NO
- t(r)
- 13 nS
- td(off)
- 33 nS
- td(on)
- 13 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Technology
- Trench
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
5µs Short-Circuit Tolerance, 650V 8A, Built in FRD, TO-252, Field Stop Trench IGBT - RGT16BM65D
ROHM's IGBT products will contribute to energy saving high efficiency and a wide range of high voltage and high-current applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.