RGS80TSX2HRC11


image shown is a representation only
Description:
IGBT 1200V 40A 1,7V TO-247N
Supplier:
ROHM
Matchcode:
RGS80TSX2HRC11
Rutronik No.:
IGBT2968
Unit Pack:
30
MOQ:
450
package:
TO247NP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 80 A
- V(CEsat)
- 1.7 V
- Package
- TO247NP
- Bodydiode
- NO
- P(tot)
- 555 W
- Automotive
- AEC-Q(101)
- t(r)
- 27 nS
- td(off)
- 199 nS
- td(on)
- 49 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- Trench
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.