RGCL60TS60DGC11


image shown is a representation only
Description:
IGBT 600V 30A 1,4V TO-247N
Supplier:
ROHM
Matchcode:
RGCL60TS60DGC11
Rutronik No.:
IGBT3135
Unit Pack:
450
MOQ:
450
package:
TO247NNP
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 30 A
- V(CEsat)
- 1.4 V
- Package
- TO247NNP
- P(tot)
- 11 W
- Automotive
- NO
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TRENCH
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Thailand
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.