RF4C050APTR


image shown is a representation only
Description:
P-CH 100V 10A 32mOhm at 1.5V DFN2020-8S
Supplier:
ROHM
Matchcode:
RF4C050APTR
Rutronik No.:
LVMOS1443
Unit Pack:
3000
MOQ:
3000
package:
DFN2020-8S
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 10 A
- Q(g)
- 55 nC
- P(tot)
- 2 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- DFN2020-8S
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.