RF201L2SDDTE25
image shown is a representation only
Description:
SI-DIODE 2A 200V PMDS AEC-Q101
Supplier:
ROHM
Matchcode:
RF201L2SDD
Rutronik No.:
DSGL5949
Unit Pack:
1500
MOQ:
3000
package:
SMA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 200 V
- IF(AV)
- 2 A
- I(FSM)
- 20 A
- V(F)
- 0.815 V
- trr
- 14 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- SMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.