RESD1CANYFHT116


image shown is a representation only
Description:
ESD CAN 24V 0,35kW SOT23
Supplier:
ROHM
Matchcode:
RESD1CANYFHT116
Rutronik No.:
DTRL13107
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT23
- PowerDissipati
- 0.35 kW
- Application
- SINGLE
- Breakdown-V(BR)
- 28 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 44 V
- Stand-off V Vwm
- 24 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.