RE1C002UNTCL
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM RE1C002UNTCL](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-re1c002untcl.jpg)
image shown is a representation only
Description:
N-CH 20V 200mA 1,2Ohm@2,5 EMT3F
Supplier:
ROHM
Matchcode:
RE1C002UNTCL
Rutronik No.:
TMOS1883
Unit Pack:
3000
MOQ:
3000
package:
SC-89
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.200 A
- P(tot)
- 0.150 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- SmallSigna
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SC-89
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.