RE1C002UNTCL


image shown is a representation only
Description:
N-CH 20V 200mA 800mOhm at 2.5V EMT3F
Supplier:
ROHM
Matchcode:
RE1C002UNTCL
Rutronik No.:
LVMOS1730
Unit Pack:
3000
MOQ:
9000
package:
EMT3F
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0,200 A
- P(tot)
- 0,150 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- SmallSigna
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- EMT3F
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412100000
- Country
- South Korea
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.