RE1C001ZPTL
Description:
P-CH 20V 0,1A 2500mOhm at 4,5V
Supplier:
ROHM
Matchcode:
RE1C001ZPTL
Rutronik No.:
TMOS3425
Unit Pack:
3000
MOQ:
6000
package:
EMT3F
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.1 A
- P(tot)
- 0.15 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- EMT3F
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.