RCX080N25


image shown is a representation only
Description:
N-CH 250V 8A 910mOhm TO-220FM
Supplier:
ROHM
Matchcode:
RCX080N25
Rutronik No.:
LVMOS1447
Unit Pack:
500
MOQ:
500
package:
TO-220FM
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 250 V
- I(D)at Tc=25°C
- 8 A
- RDS(on)at 10V
- 910 mOhm
- Q(g)
- 15 nC
- P(tot)
- 35 W
- R(thJC)
- 3,57 K/W
- Logic level
- NO
- Mounting
- THT
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-220FM
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.