RCD100N20TL


image shown is a representation only
Description:
N-CH 200V 10A 182mOhm TO252
Supplier:
ROHM
Matchcode:
RCD100N20TL
Rutronik No.:
TMOS1715
Unit Pack:
2500
MOQ:
2500
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 200 V
- I(D)at Tc=25°C
- 10 A
- RDS(on)at 10V
- 182 mOhm
- Q(g)
- 25 nC
- P(tot)
- 85 W
- R(thJC)
- 1.46 K/W
- Logic level
- NO
- Mounting
- SMD
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
RD3T100CNTL1N-CH 200V 10A 140mOhm DPAK Part No.: TMOS6044 package: DPAK Packaging: REEL |
Unit Price
0,595 $
Unit Pack
2500
|
Stock Info
17 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|