RBR40NS60ATL


image shown is a representation only
Description:
SCHOTTKY 60V 40A TO-263S
Supplier:
ROHM
Matchcode:
RBR40NS60ATL
Rutronik No.:
DSKY6170
Unit Pack:
1000
MOQ:
1000
package:
TO-263S
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 60 V
- I(F)per diode
- 40 A
- V(F)
- 0,60 V
- T(j) max
- 150 °C
- I(FSM)
- 100 A
- Automotive
- NO
- Package
- TO-263S
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.