RBR2MM40BTR
Description:
Low VF, 40V, 2A, SOD-123FL, Schottky Bar
Supplier:
ROHM
Matchcode:
RBR2MM40BTR
Rutronik No.:
DSKY5896
Unit Pack:
3000
MOQ:
6000
package:
SOD-123FL
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 2 A
- V(F)
- 0,55 V
- Mounting
- SMD
- Technology
- Flat
- T(j) max
- 150 °C
- I(FSM)
- 30 A
- Automotive
- NO
- Package
- SOD-123FL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.