RB751VM-40TE-17
image shown is a representation only
Description:
SCHOTTKY 30V 0,03A SOD-323FL
Supplier:
ROHM
Matchcode:
RB751VM-40TE-17
Rutronik No.:
DSKY5803
Unit Pack:
3000
MOQ:
12000
package:
SOD-323FL
Packaging:
REEL
- V(RRM)
- 30 V
- Configuration
- SINGLE
- Mounting
- SMD
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 0,2 A
- Automotive
- NO
- Package
- SOD-323FL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.