RB551VM-30TE-17
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM RB551VM-30TE-17](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-rb551vm-30te-17.jpg)
image shown is a representation only
Description:
SCHOTTKY 230V 0,5A SOD323FL
Supplier:
ROHM
Matchcode:
RB551VM-30TE-17
Rutronik No.:
DSKY5226
Unit Pack:
3000
MOQ:
3000
package:
SOD323FL
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 20 V
- Configuration
- SINGLE
- I(F)per diode
- 0,5 A
- V(F)
- 0,47 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 125 °C
- I(FSM)
- 2 A
- Automotive
- NO
- Package
- SOD323FL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.