RB521SM-30T2R
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM RB521SM-30T2R](https://www.rutronik24.com/pim/packages/medium/SOD523.jpg)
image shown is a representation only
Description:
SCHOTTKY-DIODE 30V 0,2A EMD2
Supplier:
ROHM
Matchcode:
RB521SM-30
Rutronik No.:
DSKYS6149
Unit Pack:
8000
MOQ:
8000
package:
SOD523
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 30 V
- Configuration
- SINGLE
- I(F)per diode
- 0,2 A
- V(F)
- 0,47 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 1 A
- Automotive
- NO
- Package
- SOD523
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.