RB168LAM100TFTR


image shown is a representation only
Description:
SCHOTTKY-DIODE 1A 100V SOD-128
Supplier:
ROHM
Matchcode:
RB168LAM100TFTR
Rutronik No.:
DSKY6469
Unit Pack:
3000
MOQ:
3000
package:
SOD-128
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 100 V
- Configuration
- SINGLE
- I(F)per diode
- 1 A
- V(F)
- 0.81 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 175 °C
- I(FSM)
- 40 A
- Automotive
- AEC-Q(101)
- Package
- SOD-128
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.