RB088NS-60TL
Description:
SCHOTTKY 60V 10A 0.88V TO-263S
Supplier:
ROHM
Matchcode:
RB088NS-60TL
Rutronik No.:
DSKY6013
Unit Pack:
1000
MOQ:
1000
package:
TO-263S
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 200 V
- Configuration
- CathoAnode
- I(F)per diode
- 10 A
- V(F)
- 0.88 V
- Mounting
- SMT
- Technology
- Flat
- T(j) max
- 150 °C
- I(FSM)
- 100 A
- Automotive
- NO
- Package
- TO-263S
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.