RB088LAM-60TFTR


image shown is a representation only
Description:
SCHOTTKY-DIODE 60V 5A SOD-128
Supplier:
ROHM
Matchcode:
RB088LAM-60TFTR
Rutronik No.:
DSKY6398
Unit Pack:
1
MOQ:
1
package:
SOD-128
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 60 V
- Configuration
- SINGLE
- I(F)per diode
- 5 A
- V(F)
- 0.71 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 175 °C
- I(FSM)
- 90 A
- Automotive
- NO
- Package
- SOD-128
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.