RB070M-30TR
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM RB070M-30TR](https://www.rutronik24.com/pim/packages/medium/SOD123.jpg)
image shown is a representation only
Description:
SCHOTTKY-DIO 1,5A 30V (SOD123)
Supplier:
ROHM
Matchcode:
RB070M-30TR
Rutronik No.:
DSKYS5457
Unit Pack:
3000
MOQ:
3000
package:
SOD123
Packaging:
REEL
- V(RRM)
- 30 V
- Configuration
- SINGLE
- I(F)per diode
- 1,5 A
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 125 °C
- I(FSM)
- 30 A
- Automotive
- NO
- Package
- SOD123
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.