RB050LAM-60TR


image shown is a representation only
Description:
Schottky Barrier Diode 60V 3A SOD128
Supplier:
ROHM
Matchcode:
RB050LAM-60TR
Rutronik No.:
DSKY6462
Unit Pack:
3000
MOQ:
3000
package:
SOD-128
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 60 V
- Configuration
- SINGLE
- I(F)per diode
- 3 A
- V(F)
- 0.56 V
- Mounting
- SMD
- Technology
- SCHOTTKY
- T(j) max
- 150 °C
- I(FSM)
- 80 A
- Automotive
- NO
- Package
- SOD-128
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.