R6009KNXC7G


image shown is a representation only
Description:
N-CH 600V 9A 500mOhm TO-220FM
Supplier:
ROHM
Matchcode:
R6009KNXC7G
Rutronik No.:
HVMOS1165
Unit Pack:
50
MOQ:
1000
package:
TO-220FM
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 9 A
- RDS(on)at 10V
- 500 mOhm
- Q(g)
- 16.5 nC
- P(tot)
- 48 W
- R(thJC)
- 2.6 K/W
- Logic level
- NO
- Mounting
- THT
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-220FM
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.