R6007KNJTL

New Product

image shown is a representation only
Description:
N-CH 600V 7A 620mOhm TO-263
Supplier:
ROHM
Matchcode:
R6007KNJTL
Rutronik No.:
TMOS2239
Unit Pack:
1000
MOQ:
1000
package:
LPTS
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 7 A
- RDS(on)at 10V
- 620 mOhm
- P(tot)
- 78 W
- R(thJC)
- 80 K/W
- Automotive
- NO
- Package
- LPTS
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.