R6006JND3TL1

New Product

image shown is a representation only
Description:
N-CH 600V 6A 720mOhm at 15V
Supplier:
ROHM
Matchcode:
R6006JND3TL1
Rutronik No.:
TMOS3326
Unit Pack:
2500
MOQ:
2500
package:
TO252G
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 6 A
- Q(g)
- 15.5 nC
- P(tot)
- 86 W
- R(thJC)
- 1.45 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- PrestoMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO252G
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.