QS8K2HZG


Description:
Dual N-CH 30V 3,5A 38mOhmat4,5V
Supplier:
ROHM
Matchcode:
QS8K2HZG
Rutronik No.:
TMOS2647
Unit Pack:
3000
MOQ:
3000
package:
TSMT8
Packaging:
REEL
- Configuration
- DUAL N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 3.5 A
- Q(g)
- 4.6 nC
- P(tot)
- 1.5 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- TSMT8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.