QS8K11TCR


image shown is a representation only
Description:
Dual N-CH 30V 3.5A 35mOhm TSMT8
Supplier:
ROHM
Matchcode:
QS8K11TCR
Rutronik No.:
LVMOS1129
Unit Pack:
3000
MOQ:
3000
package:
TSMT8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 3.5 A
- RDS(on)at 10V
- 53 mOhm
- Q(g)
- 7 nC
- P(tot)
- 1.5 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TSMT8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.