QS6U22TR


image shown is a representation only
Description:
P-CH 20V 1,5A 155mOhm at 4,5V
Supplier:
ROHM
Matchcode:
QS6U22TR
Rutronik No.:
TMOS2766
Unit Pack:
3000
MOQ:
3000
package:
TSMT6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 1,5 A
- Q(g)
- 3 nC
- P(tot)
- 0,9 W
- Logic level
- YES
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TSMT6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.