QS6J1TR


image shown is a representation only
Description:
Dual P-CH 20V 1,5A 4,5V@215mOhm
Supplier:
ROHM
Matchcode:
QS6J1TR
Rutronik No.:
TMOS1879
Unit Pack:
3000
MOQ:
3000
package:
TSMT6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 1.5 A
- Q(g)
- 3 nC
- P(tot)
- 1.25 W
- Logic level
- NO
- Mounting
- SMD
- Automotive
- NO
- Package
- TSMT6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.