QH8MA3TCR


image shown is a representation only
Description:
N+P-CH 30V 7A/5,5A TSMT8
Supplier:
ROHM
Matchcode:
QH8MA3TCR
Rutronik No.:
TMOS1872
Unit Pack:
3000
MOQ:
3000
package:
TSMT8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N/P-CH
- V(DS)
- 30 V
- P(tot)
- 2.5 W
- Logic level
- YES
- Mounting
- SMD
- Technology
- SmallSigna
- Automotive
- NO
- Package
- TSMT8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.