PMR25HZPFV3L00


image shown is a representation only
Description:
LO1210 0,003R 1% 1W TK100
Supplier:
ROHM
Matchcode:
RC12100,003R1%
Rutronik No.:
WCS1301
Unit Pack:
2000
MOQ:
2000
package:
1210
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.003 Ω
- Temp.coeff.
- 100 ppm
- Res.tolerance
- 1 %
- Power rating
- 1 W
- Automotive
- AEC-Q(200)
- Package
- 1210
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.