MSL0601RGBU1


image shown is a representation only
Description:
SIDELED RGB >619/520/465
Supplier:
ROHM
Matchcode:
MSL0601RGBU1
Rutronik No.:
LEDIND1514
Unit Pack:
3000
MOQ:
3000
package:
SIDELED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 20 mA
- LxW
- 2,9x1,35 mm
- Height
- 1 mm
- Lum.inten.typ.
- 700/1250/3 mcd
- Wavelength dom.
- 624/527/47 nm
- Forward voltage
- 2,1/3,3/3, V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- SIDELED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.